345-035-559-112

Heilind Number:EDA345-035-559-112
Manufacturer:EDAC
Manufacturer Number:345-035-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-112

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in Green. Designed for seamless integration, it features a single row design with 35 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in challenging environments. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity for your PCB assembly. Its Right Angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a variety of applications, this connector is a must-have for your electronic projects.