345-035-559-158

Heilind Number:EDA345-035-559-158
Manufacturer:EDAC
Manufacturer Number:345-035-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector boasts 35 positions for reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and a right-angle mount orientation, it offers versatile installation options. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Elevate your PCB design with this essential component, ensuring seamless connectivity every time.