345-035-559-402

Heilind Number:EDA345-035-559-402
Manufacturer:EDAC
Manufacturer Number:345-035-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions with a pitch of .1 inches, ensuring reliable data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its right angle mount orientation offers flexibility in installation, while the copper alloy contact material provides excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Elevate your PCB assemblies with this essential connector.