345-035-559-404

Heilind Number:EDA345-035-559-404
Manufacturer:EDAC
Manufacturer Number:345-035-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a striking shade of green. With an amperage rating of 3A, it ensures efficient power transfer while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety. Crafted with precision, it features copper alloy contacts and a compact design with one row of 35 positions, ideal for streamlined PCB setups. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your connectivity solutions with this essential component.