345-035-559-412

Heilind Number:EDA345-035-559-412
Manufacturer:EDAC
Manufacturer Number:345-035-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-412

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a vibrant green hue, it not only stands out visually but also delivers impeccable functionality, with a 3A amperage capacity for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With one row and 35 positions, it offers ample connectivity options, while its right-angle mount orientation allows for convenient installation. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environments, making it an essential component for your electronic projects.