345-035-559-458

Heilind Number:EDA345-035-559-458
Manufacturer:EDAC
Manufacturer Number:345-035-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-458

Detailed Description

Enhance your PCB connections with our 35-position right angle board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts. With a compact pitch of .1 inches and efficient row spacing of .2 inches, it ensures optimal signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your electronic projects with this versatile and reliable connector, essential for any modern PCB assembly.