345-035-559-602

Heilind Number:EDA345-035-559-602
Manufacturer:EDAC
Manufacturer Number:345-035-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a right-angle mount orientation and a row spacing of .2 inches, it offers easy and efficient connectivity in tight spaces. The copper alloy contact material ensures reliable signal transmission, while the 35 positions allow for multiple connections. Meeting stringent quality standards, this connector operates flawlessly even in challenging environments, with an impressive temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component for optimal performance and durability.