345-035-559-603

Heilind Number:EDA345-035-559-603
Manufacturer:EDAC
Manufacturer Number:345-035-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-603

Detailed Description

Enhance your PCB connectivity with our 35-position, right angle Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environmental conditions. Elevate your connection solutions with this high-quality component.