345-035-559-658

Heilind Number:EDA345-035-559-658
Manufacturer:EDAC
Manufacturer Number:345-035-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-658

Detailed Description

Enhance connectivity with this 35-position Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its right angle mount orientation offers efficient space utilization on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is facilitated for optimal performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Elevate your connectivity solutions with this essential component.