345-036-520-101

Heilind Number:EDA345-036-520-101
Manufacturer:EDAC
Manufacturer Number:345-036-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-101

Detailed Description

Enhance your board-to-board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 36 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it offers easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Rest assured, this connector is RoHS compliant, aligning with environmental standards. Upgrade your electronic assemblies with this essential component.