345-036-520-107

Heilind Number:EDA345-036-520-107
Manufacturer:EDAC
Manufacturer Number:345-036-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-107

Detailed Description

Enhance your PCB connection efficiency with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a single row layout, allowing for reliable and precise connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it ideal for various applications. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing enable easy installation on your board. With a straight mount orientation, it offers flexibility in placement. Operating within a wide temperature range of -40 to 105 °C, it is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.