345-036-520-108

Heilind Number:EDA345-036-520-108
Manufacturer:EDAC
Manufacturer Number:345-036-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 36 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy for reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and resilience in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to power your devices with precision and efficiency.