345-036-520-212

Heilind Number:EDA345-036-520-212
Manufacturer:EDAC
Manufacturer Number:345-036-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding environments. The copper alloy contacts provide optimal conductivity, while the straight mount orientation offers easy installation. With 36 positions and a compact pitch of .1 inches, it allows for efficient signal transmission. Designed for versatility, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your PCB assemblies with this essential component for seamless connectivity.