345-036-520-403

Heilind Number:EDA345-036-520-403
Manufacturer:EDAC
Manufacturer Number:345-036-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-403

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Featuring 36 positions and a compact .1-inch pitch, it ensures seamless data transmission in your electronic devices. The straight mount orientation and single row design offer easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with precision, the copper alloy contacts provide superior conductivity, making it ideal for high-speed applications. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.