345-036-520-404

Heilind Number:EDA345-036-520-404
Manufacturer:EDAC
Manufacturer Number:345-036-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With 36 positions and a pitch of .1 inch, it offers ample room for seamless interconnection. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component, designed to deliver optimal performance.