345-036-520-408

Heilind Number:EDA345-036-520-408
Manufacturer:EDAC
Manufacturer Number:345-036-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-408

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 36 positions with a .1-inch pitch, ensuring reliable conductivity. The sleek green housing, crafted from UL 94V-0 thermoplastic polyester, not only guarantees durability but also adds a touch of style to your setup. With copper alloy contacts and a straight mount orientation, this connector offers optimal signal transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.