345-036-520-458

Heilind Number:EDA345-036-520-458
Manufacturer:EDAC
Manufacturer Number:345-036-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-458

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector features 36 positions with a single row layout, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is simplified. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in this connector for secure and stable board-to-board connections in your electronic systems.