345-036-520-503

Heilind Number:EDA345-036-520-503
Manufacturer:EDAC
Manufacturer Number:345-036-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-503

Detailed Description

Upgrade your electronic connections with our high-performance Board to Board PCB Connector. Featuring 36 positions across two rows, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various environments. The sleek green design adds a pop of color to your PCB setup, while the straight mount orientation simplifies installation. Trust in this connector for efficient and stable card edge connections in your electronic projects.