345-036-520-507

Heilind Number:EDA345-036-520-507
Manufacturer:EDAC
Manufacturer Number:345-036-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-507

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 36 positions with a double-row layout for efficient data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial applications or DIY projects, this connector guarantees optimal performance. Upgrade your PCB assembly with this essential component and experience seamless signal transfer.