345-036-520-608

Heilind Number:EDA345-036-520-608
Manufacturer:EDAC
Manufacturer Number:345-036-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-608

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring 36 positions in a single row, it offers seamless connectivity for your electronic components. Crafted with precision, the housing is made of UL 94V-0 thermoplastic polyester for durability and safety. The contact material, copper alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient placement on your board. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation hassle-free. Upgrade your system with this robust and versatile component.