345-036-520-678

Heilind Number:EDA345-036-520-678
Manufacturer:EDAC
Manufacturer Number:345-036-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 36 positions with a pitch of .1 inches, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With copper alloy contacts and an amperage of 3A, it offers efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact form factor make it ideal for space-constrained PCB layouts. Upgrade your electronics with this essential component for seamless signal transfer.