345-036-520-803

Heilind Number:EDA345-036-520-803
Manufacturer:EDAC
Manufacturer Number:345-036-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and thirty-six positions, this connector offers ample space for seamless data and power transmission. Crafted with precision, the copper alloy contacts guarantee efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for versatility, it boasts a straight mount orientation, making it suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Upgrade your device with this reliable connector for seamless performance.