345-036-520-804

Heilind Number:EDA345-036-520-804
Manufacturer:EDAC
Manufacturer Number:345-036-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a versatile straight mount orientation, it offers seamless integration for various applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, reliability is guaranteed. Its dual-row design with 36 positions and a pitch of .1 in ensures efficient connectivity. The green color adds a vibrant touch, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.