345-036-520-807

Heilind Number:EDA345-036-520-807
Manufacturer:EDAC
Manufacturer Number:345-036-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions across two rows, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, and with an amperage rating of 3A, it delivers consistent power. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic projects. Elevate your connectivity with this essential component.