345-036-520-808

Heilind Number:EDA345-036-520-808
Manufacturer:EDAC
Manufacturer Number:345-036-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-520-808

Detailed Description

Enhance your electronic connections with our 36-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, ensuring both reliability and visibility in your setup. With two rows of copper alloy contacts, each spaced at .1 inches apart and staggered at .2 inches, you can achieve precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Its straight mount orientation and compact design make it ideal for space-restricted applications. Elevate your connectivity solutions with this essential component.