345-036-521-102

Heilind Number:EDA345-036-521-102
Manufacturer:EDAC
Manufacturer Number:345-036-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 36 positions in a single row, it offers ample space for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this green-colored connector is a must-have for your toolkit. Upgrade your connectivity solutions with this essential component.