345-036-521-107

Heilind Number:EDA345-036-521-107
Manufacturer:EDAC
Manufacturer Number:345-036-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality 36-position Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it ensures stability in various environments. Perfect for a variety of applications, this connector is a crucial component for your electronic projects. Upgrade your connectivity solutions with this essential connector.