345-036-521-108

Heilind Number:EDA345-036-521-108
Manufacturer:EDAC
Manufacturer Number:345-036-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance green Card Edge Connector. Designed for seamless board-to-board connections, it features 36 positions with a single row layout and a pitch of .1 inch for optimal signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable and efficient power delivery. With a low operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Its straight mount orientation and .2 inch row spacing offer convenient installation on your PCB. Upgrade your electronic projects with this essential connector that meets industry standards for quality and performance.