345-036-521-178

Heilind Number:EDA345-036-521-178
Manufacturer:EDAC
Manufacturer Number:345-036-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-178

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector boasts 36 positions for optimal versatility. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a low amperage of 3A and copper alloy contact material, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the broad operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB connections with this essential component.