345-036-521-201

Heilind Number:EDA345-036-521-201
Manufacturer:EDAC
Manufacturer Number:345-036-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 36 positions with a pitch of .1 inches, allowing for secure and efficient data transfer. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and 2-row configuration make it easy to install and connect, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.