345-036-521-207

Heilind Number:EDA345-036-521-207
Manufacturer:EDAC
Manufacturer Number:345-036-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-207

Detailed Description

Enhance connectivity in your electronic devices with this durable Board To Board PCB Connector. Designed for optimal performance, it features 36 positions arranged in 2 rows with a pitch of .1 inches, making it ideal for compact PCB layouts. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and safety, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it enables seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.