345-036-521-212

Heilind Number:EDA345-036-521-212
Manufacturer:EDAC
Manufacturer Number:345-036-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-212

Detailed Description

Enhance connectivity within your circuitry with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 36 positions across two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, engineered for optimal functionality.