345-036-521-258

Heilind Number:EDA345-036-521-258
Manufacturer:EDAC
Manufacturer Number:345-036-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green color, it ensures reliable and efficient power transfer. With two rows of precision-engineered Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, this connector offers seamless interconnection between boards. Boasting 36 positions and an amperage rating of 3A, it is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronic assemblies with this essential connector.