345-036-521-278

Heilind Number:EDA345-036-521-278
Manufacturer:EDAC
Manufacturer Number:345-036-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-278

Detailed Description

Enhance your circuit connections with this versatile Board To Board PCB Connector. Featuring a vibrant Green hue, it adds a pop of color to your setup while offering reliable performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide seamless connectivity in a compact design. Boasting 36 positions, it offers ample room for your components. Whether you need a straight or right-angle mount, this connector accommodates various orientations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in electronics and beyond. Elevate your connectivity game with this essential component.