345-036-521-288

Heilind Number:EDA345-036-521-288
Manufacturer:EDAC
Manufacturer Number:345-036-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of 36 copper alloy contacts, it provides reliable connectivity with a pitch of .1 inch and row spacing of .2 inch. Designed for straight mounting orientation, it offers easy installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial environments. Upgrade your setup with this essential connector for seamless data transmission.