345-036-521-403

Heilind Number:EDA345-036-521-403
Manufacturer:EDAC
Manufacturer Number:345-036-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and a single row design, it offers seamless integration for your electronic projects. With 36 positions and a pitch of .1 inches, each connection is precise and reliable. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts made of Copper Alloy guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in its straight mount orientation to simplify installation. Elevate your PCB assembly with this essential component.