345-036-521-404

Heilind Number:EDA345-036-521-404
Manufacturer:EDAC
Manufacturer Number:345-036-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-404

Detailed Description

Enhance your connectivity with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features 36 positions with a straight mount orientation for easy installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component today.