345-036-521-458

Heilind Number:EDA345-036-521-458
Manufacturer:EDAC
Manufacturer Number:345-036-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-458

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board card edge connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring reliable data transmission. The housing is made of UL 94V-0 thermoplastic polyester, guaranteeing both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The contact material is copper alloy, known for its excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-performance connector.