345-036-521-512

Heilind Number:EDA345-036-521-512
Manufacturer:EDAC
Manufacturer Number:345-036-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-512

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a reliable amperage of 3 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows and 36 positions, it offers ample space for seamless connectivity. The copper alloy contact material ensures secure and stable contact, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees easy and hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this top-of-the-line connector for enhanced functionality and performance.