345-036-521-578

Heilind Number:EDA345-036-521-578
Manufacturer:EDAC
Manufacturer Number:345-036-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation in various environments. The copper alloy contacts, with a pitch of .1 inches, facilitate seamless data transmission, while the dual-row design with 36 positions offers ample connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.