345-036-521-588

Heilind Number:EDA345-036-521-588
Manufacturer:EDAC
Manufacturer Number:345-036-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-588

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup while delivering exceptional functionality. With an amperage of 3A and housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and safe power transmission. The connector's innovative design includes two rows with a pitch of .1 inch and row spacing of .2 inch, accommodating up to 36 positions for seamless integration. Crafted from durable copper alloy, the contact material guarantees long-lasting performance even in demanding environments. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent operation. Trust in this connector for superior connectivity in your electronic projects.