345-036-521-602

Heilind Number:EDA345-036-521-602
Manufacturer:EDAC
Manufacturer Number:345-036-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 36 positions and a single row design, this connector ensures seamless data transmission in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component for optimal performance.