345-036-521-607

Heilind Number:EDA345-036-521-607
Manufacturer:EDAC
Manufacturer Number:345-036-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-607

Detailed Description

Enhance connectivity within your electronic devices with this versatile Green Board To Board PCB Connector. With a sleek design featuring a single row of 36 positions, it ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance connector.