345-036-521-678

Heilind Number:EDA345-036-521-678
Manufacturer:EDAC
Manufacturer Number:345-036-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-678

Detailed Description

Enhance your PCB connectivity with our 36-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and efficient connections. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation onto your PCB, making it a versatile choice for your connectivity needs. Upgrade your board-to-board connections with this essential component.