345-036-521-688

Heilind Number:EDA345-036-521-688
Manufacturer:EDAC
Manufacturer Number:345-036-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a single row design featuring 36 positions, it offers seamless connectivity for your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in operation. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile choice for various applications. Upgrade your device's connectivity with this essential component.