345-036-521-802

Heilind Number:EDA345-036-521-802
Manufacturer:EDAC
Manufacturer Number:345-036-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-802

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also built to withstand the toughest operating conditions. With a dual-row design and 36 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme environments. Elevate your PCB assembly process with this essential component.