345-036-521-807

Heilind Number:EDA345-036-521-807
Manufacturer:EDAC
Manufacturer Number:345-036-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-807

Detailed Description

Elevate your PCB connections with our two-row Card Edge Connector. Designed for seamless integration, this connector boasts 36 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of environments. Trust in its straight mount orientation for effortless installation. Explore our range of connectors for essential solutions in your PCB setups.