345-036-521-808

Heilind Number:EDA345-036-521-808
Manufacturer:EDAC
Manufacturer Number:345-036-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability in any application. Featuring two rows and 36 positions, it offers ample connectivity possibilities with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB design with this essential component.