345-036-521-812

Heilind Number:EDA345-036-521-812
Manufacturer:EDAC
Manufacturer Number:345-036-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-812

Detailed Description

Enhance your electronic connections with this versatile 36-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation with two rows of contacts spaced at 0.1 inches, allowing for efficient signal transmission. The housing, crafted from UL 94V-0 rated thermoplastic polyester, ensures durability and safety in operation, even in challenging environments. With a copper alloy contact material, it guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications in the field of PCB assembly. Upgrade your connectivity solutions with this high-performance component.