345-036-521-858

Heilind Number:EDA345-036-521-858
Manufacturer:EDAC
Manufacturer Number:345-036-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-858

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double row layout and 36 positions, it offers ample space for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide compatibility with a wide range of PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for robust, straight-mount connectivity in all your electronic projects.